Print Page
Image is for illustrative purposes only. Please refer to product description.
101 In Stock
Delivery in 28 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 29.730 |
10+ | kr 23.680 |
Price for:Each
Minimum: 1
Multiple: 1
kr 29.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1551UUBK
Order Code3649358
Product Range1551
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric15mm
External Width - Metric40mm
External Depth - Metric100mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial0.59"
External Width - Imperial1.57"
External Depth - Imperial3.94"
Product Range1551
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
15mm
External Depth - Metric
100mm
Body Colour
Black
External Height - Imperial
0.59"
External Depth - Imperial
3.94"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
40mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.57"
Product Range
1551
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398