Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,411.000 |
3+ | kr 1,364.000 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
kr 1,411.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31856EVSYS#
Order Code2764303
Technical Datasheet
Protective Boot TypeOpen Bezel
Protective Boot MaterialABS
For Use With1455N Size Enclosures
External Height - Metric-
External Width - Metric-
External Depth - Metric-
Product Overview
The 1455NBY-10 from Hammond is a 1455 series yellow ABS plastic open bezel. Suitable for use with 1455N1201, 1455N1601 and 1455N2201 extruded aluminium enclosures.
Contents
10 bezels per pack.
Technical Specifications
Protective Boot Type
Open Bezel
For Use With
1455N Size Enclosures
External Width - Metric
-
SVHC
No SVHC (21-Jan-2025)
Protective Boot Material
ABS
External Height - Metric
-
External Depth - Metric
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02