Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 115.660 | 
| 3+ | kr 113.340 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 115.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455B1002RD.
Order Code2469315
Product Range1455
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric19mm
External Width - Metric71.74mm
External Depth - Metric101mm
IP RatingIP54
Body ColourRed
NEMA Rating-
External Height - Imperial0.75"
External Width - Imperial2.82"
External Depth - Imperial3.98"
Product Range1455
SVHCNo SVHC (25-Jun-2025)
ConfigurableYes
Product Overview
The 1455 series enclosures from Hammond are extruded aluminium enclosures with Plastic end plates suitable for electronic instruments and PCB boards. These enclosures are part of electronic equipments used in any industry for hazardous application.
- Designed to house PCB boards or for equipment interfacing
 - Sized for standard Eurocards
 - PCB sliding into internal slots extruded in the enclosure body
 - Rugged body constructed from extruded aluminium with 1.5mm thickness
 - Allows easy access to the interior of enclosure
 
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
Small
External Height - Metric
19mm
External Depth - Metric
101mm
Body Colour
Red
External Height - Imperial
0.75"
External Depth - Imperial
3.98"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Extruded Aluminium
External Width - Metric
71.74mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.82"
Product Range
1455
Configurable
Yes
Technical Docs (2)
Alternatives for 1455B1002RD.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062