Print Page
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 83.400 |
| 5+ | kr 80.500 |
| 10+ | kr 77.520 |
| 20+ | kr 72.160 |
| 50+ | kr 66.730 |
Price for:Each
Minimum: 1
Multiple: 1
kr 83.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455B1002
Order Code1244181
Product Range1455
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric19mm
External Width - Metric72mm
External Depth - Metric101mm
IP RatingIP54
Body ColourNatural
NEMA Rating-
External Height - Imperial0.75"
External Width - Imperial2.83"
External Depth - Imperial3.98"
Product Range1455
SVHCNo SVHC (25-Jun-2025)
ConfigurableYes
Product Overview
- Slimline
- Clear Anodized Finish
Technical Specifications
Enclosure Type
Small
External Height - Metric
19mm
External Depth - Metric
101mm
Body Colour
Natural
External Height - Imperial
0.75"
External Depth - Imperial
3.98"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Extruded Aluminium
External Width - Metric
72mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.83"
Product Range
1455
Configurable
Yes
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1