Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 64.770 |
5+ | kr 63.500 |
Price for:Each
Minimum: 1
Multiple: 1
kr 64.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1431-20BK3
Order Code2763690
Product Range1441
Cover TypeBottom Cover
Cover MaterialSteel
Cover ColourBlack
For Use With1441 Series Steel Chassis
External Depth - Metric101.6mm
External Width - Metric431.8mm
External Height - Metric0.91mm
External Depth - Imperial4"
External Width - Imperial17"
External Height - Imperial0.036"
Product Range1441
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
Bottom Cover
Cover Colour
Black
External Depth - Metric
101.6mm
External Height - Metric
0.91mm
External Width - Imperial
17"
Product Range
1441
Cover Material
Steel
For Use With
1441 Series Steel Chassis
External Width - Metric
431.8mm
External Depth - Imperial
4"
External Height - Imperial
0.036"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.332