Print Page
3 In Stock
Need more?
Next business day delivery available
Order before 18.00 standard delivery
Quantity | Price (ex VAT) |
---|---|
1+ | kr 572.660 |
Price for:Each
Minimum: 1
Multiple: 1
kr 572.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1415F..
Order Code1876509
Product Range1415
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialSteel
External Height - Metric178mm
External Width - Metric203mm
External Depth - Metric254mm
IP RatingIP32
Body ColourGrey
NEMA Rating-
External Height - Imperial7.01"
External Width - Imperial7.99"
External Depth - Imperial10"
Product Range1415
ConfigurableNo
Product Overview
The 1415 series steel utility Enclosure available in sizes A to E are 20AWG gauge 0.036-inch thick steel and sizes F to J are 18AWG gauge 0.048-inch thick steel.
- Self-tapping screws
- ASA 61 grey baked powder paint
- Replacement screws 1421J6 (6, 6-32 Philips head screws)
Applications
Industrial
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
178mm
External Depth - Metric
254mm
Body Colour
Grey
External Height - Imperial
7.01"
External Depth - Imperial
10"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
203mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
7.99"
Product Range
1415
Configurable
No
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.673