Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 358.790 |
3+ | kr 351.620 |
Price for:Each
Minimum: 1
Multiple: 1
kr 358.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1411FBXBK.
Order Code2904306
Product Range1411
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialAluminium
External Height - Metric102.18mm
External Width - Metric177.44mm
External Depth - Metric304.44mm
IP RatingIP32
Body ColourBlack
NEMA Rating-
External Height - Imperial4.02"
External Width - Imperial6.99"
External Depth - Imperial11.99"
Product Range1411
ConfigurableNo
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
102.18mm
External Depth - Metric
304.44mm
Body Colour
Black
External Height - Imperial
4.02"
External Depth - Imperial
11.99"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Width - Metric
177.44mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
6.99"
Product Range
1411
Configurable
No
Technical Docs (2)
Alternatives for 1411FBXBK.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.567