Print Page
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | kr 767.800 |
Price for:Each
Minimum: 1
Multiple: 1
kr 767.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1401M
Order Code2763652
Product Range1401
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric229mm
External Width - Metric305mm
External Depth - Metric203mm
IP RatingIP32
Body ColourBeige, Black
NEMA Rating-
External Height - Imperial9.02"
External Width - Imperial12.01"
External Depth - Imperial7.99"
Product Range1401
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
229mm
External Depth - Metric
203mm
Body Colour
Beige, Black
External Height - Imperial
9.02"
External Depth - Imperial
7.99"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
305mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
12.01"
Product Range
1401
Configurable
No
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.065