Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMAMATSU
Manufacturer Part NoL15895-0430MA
Order Code4228566
Product RangeL15895 Series
Technical Datasheet
23 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 953.130 |
| 5+ | kr 861.550 |
| 10+ | kr 739.700 |
Price for:Each
Minimum: 1
Multiple: 1
kr 953.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoL15895-0430MA
Order Code4228566
Product RangeL15895 Series
Technical Datasheet
Peak Wavelength4.3µm
Angle of Half Intensity-
Diode Case StyleTO-46
Radiant Intensity (Ie)-
Rise Time1µs
Fall Time tf-
Forward Current If(AV)100mA
Forward Voltage VF Max2.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeL15895 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Peak Wavelength
4.3µm
Diode Case Style
TO-46
Rise Time
1µs
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Angle of Half Intensity
-
Radiant Intensity (Ie)
-
Fall Time tf
-
Forward Voltage VF Max
2.5V
Operating Temperature Max
85°C
Product Range
L15895 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000294