Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00123923
Order Code3409998
Product RangeHama Laeta
Also Known AsGTIN UPC EAN: 4047443215420
No Longer Manufactured
Product Information
ManufacturerHAMA
Manufacturer Part No00123923
Order Code3409998
Product RangeHama Laeta
Also Known AsGTIN UPC EAN: 4047443215420
Memory Capacity8GB
USB SpecificationUSB 2.0
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product RangeHama Laeta
SVHCNo SVHC (15-Jan-2018)
Product Overview
Unique dual interface flash drive, ideal for transferring data from smartphones and tablets to your computer.
- Sleek, unobtrusive grey aluminium casing
- FAT32 formatted for compatibility
- Micro USB connector is suitable for OTG compatible Android devices running OS 4.0+
- Plug and play USB 2.0 interface
- Connections: USB A Plug, USB Micro B Plug
- Supports Win XP/Vista/7/8/10 and Mac OS
- Dimensions (HxWxD): 9x18x70mm
Contents
Flash drive only
Notes
Note: Do not use both connections simultaneously
Technical Specifications
Memory Capacity
8GB
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
No SVHC (15-Jan-2018)
USB Specification
USB 2.0
Operating Temperature Min
-
Product Range
Hama Laeta
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02