Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 869.370 |
5+ | kr 667.230 |
10+ | kr 653.860 |
Price for:Each
Minimum: 1
Multiple: 1
kr 869.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerH S MARSTON
Manufacturer Part No890SP-03000-A-100
Order Code4106015
Technical Datasheet
Thermal Resistance0.04°C/W
Packages Cooled-
External Width - Metric101.6mm
External Height - Metric32mm
External Length - Metric300mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial4"
External Height - Imperial1.26"
External Length - Imperial11.81"
External Diameter - Imperial-
Product Range-
Alternatives for 890SP-03000-A-100
2 Products Found
Product Overview
890SP-03000-A-100 is a Ultra-Fin™, heat sink provides much greater performance in a force-cooled environment that has hitherto been possible with standard extrusions. This enables the thermal engineer to make further space and weight savings as it is now possible to achieve higher performance in a smaller volume.
- Latest generation extrusion technology
- Exceptional fin height/space ratio
- Increased thermal performance from a lower mass
- Optimum performance achieved when force air cooled
- 0.04°C/W terminal resistance
- 300mm length
Technical Specifications
Thermal Resistance
0.04°C/W
External Width - Metric
101.6mm
External Length - Metric
300mm
Heat Sink Material
Aluminium
External Height - Imperial
1.26"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Packages Cooled
-
External Height - Metric
32mm
External Diameter - Metric
-
External Width - Imperial
4"
External Length - Imperial
11.81"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.62