Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11,288.000 |
Product Information
Product Overview
The PSW 80-27 is a 720W multi-range programmable switching DC Power Supply with 4-digit display. The multi-range feature allows the flexible and efficient configuration of voltage and current within the rated power range. As the PSW-series can be connected in series for maximum 2 units or in parallel for maximum 3 units, the capability of connecting multiple PSW units for higher voltage or higher current output provides a broad coverage of applications. With the flexibility of multi-range power utilization and series/parallel connection, the PSW series significantly reduces the user's investment for various power supply products to accommodate the projects with different power requirements.
- Constant power output for multiple range (V&I) operation
- CV/CC priority, particularly suitable for the battery and LED industry
- Adjustable slew rate
- High efficiency and high power density
- Standard interface - LAN, USB and analog control interface
- LabVIEW driver
Applications
Test & Measurement, Power Management
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Programmable
0V
0A
720W
265VAC
PSW Series
No SVHC (10-Jun-2022)
1 Output
80V
27A
85VAC
-
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate