Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,751.000 |
Product Information
Product Overview
The GPS-3030DD from GW Instek is a GPS series single output 90W linear DC power supply with 3 digits 0.39" digital LED display. It features overload and reverse polarity protection as well as high regulation and low ripple/noise that are maintained at 0.01% and <lt/> 1mVrms, respectively. Continuous or dynamic internal load selection accommodates applications such as pulsed current. Remote control terminals offer programming and operation from an external device. The power supply operates in constant voltage (CV) and constant current (CC) modes. It has line regulation ≤ 0.01% + 3mV (CV), ≤ 0.2% + 3mA (CC), load regulation of ≤ 0.01% + 3mV (current ≤ 3A), ≤ 0.01% + 5mV (current <gt/> 3A) (CV) and ≤ 0.2% + 3mA (CC). The ripple & noise is ≤ 0.5mVrms 5Hz ~ 1MHz (rating current ≤ 3A), ≤ 1mVrms 5Hz ~ 1MHz (rating current <gt/> 3A) (CV) and ≤ 3mArms ripple current (CC). It has insulation resistance of 20Mohm or above (DC 500V, chassis and terminal), 30Mohm or above (DC 500V, chassis and AC cord).
- 0V to 30V output voltage, 0A to 3A output current
- Light and compact design
- 0.01% high regulation, series or parallel operation
- 100V/120V/220V/240V±10%, 50/60Hz AC power source
- Remote control for external programmability
- Internal select for continuous or dynamic load, low ripple and noise
- Recovery time of ≤ 100μS ( 50% load change, minimum load 0.5A) in CV mode
- Temperature coefficient of ≤ 300ppm/°C in CV mode
- 128mm (W) x 145mm (H) x 285mm (D) dimension, 5Kg weight
- Optional European type jack terminal
Applications
Test & Measurement
Contents
GPS-3030DD power supply, User manual, Power cord, GTL-105A x 1 test lead, GTL-203A x 1 European test lead.
Warnings
Voltages more than 60VDC are a lethal shock hazard to user. Careful when connecting power supplies in series to achieve voltages higher than 60VDC or 60VDC between any connection or earth ground. To avoid damaging the power supply, don’t use it in a place where ambient temperature exceeds 40°C.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Adjustable
0V
0A
90W
240V
GPS Series
No SVHC (10-Jun-2022)
1 Output
30V
3A
100V
-
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate