Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9,760.000 |
Product Information
Product Overview
GPP-3650(LAN) is a triple-channel programmable DC power supply with LAN interface. The maximum output power of these three models is 385W. GPP-3650 supports CH1/CH2: 0 ~ 36V / 0 ~5A output; CH3 of three models supports 1.8V, 2.5V, 3.3V, 5.0V/5A. GPP-3650 inherit the high program resolution (1mV/0.1mA) and read back resolution (0.1mV/0.1mA) of the GPP series with low-ripple noise characteristics ≦1mVrms/≦2mArms and ≦100µs output transient recovery ability. An independent output on-off switch is provided for each channel. The unique load function of the GPP series can arbitrarily set CH1/CH2 as power supply or load function. For example, one channel is set as power output, and the other channel is set as load function to consume the power of the DUT to satisfy simple battery charging and discharging or load characteristic test by a single power supply.
- 4.3” TFT LCD display
- Load function (CC, CV, CR mode)
- Tracking series and parallel function without additional external wiring
- Utilizing hardware to realize OVP/OCP/OTP
- Delay function / output monitoring function / output recorder function
- Supports setting value, measurement value and output waveform display
- Sequential output function and built-in 8 template waveforms
- O/P recorder function records the output voltage & current parameters with a 1sec recording interval
- Provides 10 sets of memory for each sequence/delay/recorder/panel setting condition
- Supports a USB type o/p terminal and intelligent temperature control fan effectively reduces noise
Contents
Triple-channel programmable DC power supply, CD (User manual), Quick Start manual, Power cord, Test Lead: GTL-104A x 3, European Test Leads: GTL-204A x3, GTL-201A x1.
Technical Specifications
Programmable
-
-
385W
230VAC
GPP Series
No SVHC (10-Jun-2022)
3 Output
36V
5A
100VAC
-
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate