Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9,383.000 |
Product Information
Product Overview
GPP-3610H (LAN) is a 36V/10A GPP single channel programmable DC power supply with LAN interface. GPP-3610H provides high programming resolution (1mV/0.2mA) and readback resolution (0.1mV/0.2mA), the best low ripple noise characteristics ≦1mVrms (5Hz~ 1MHz) / ≦2mArms and output transient recovery capability≦100us. It is designed with a load function of up to 100W. The GPP-3610H provides 36V/10A power output, and has built-in maximum 36.5V constant voltage load (CV), maximum 10.2A constant current load (CC) and maximum 1Kohm constant resistance load (CR) functions. Typical applications include scientific research and experimental testing, electronic parts test and 3C electronic product test.
- 4.3” TFT LCD display
- Load function (CC, CV, CR mode)
- Utilizes hardware to realize OVP/OCP/OTP
- Delay function/output monitoring function /output recorder function
- Supports setting value, measurement value and output waveform display
- Sequential output function and 8 built-in template waveforms
- O/P recorder function records the output voltage & current parameters with a 1sec recording interval
- Sequence/delay/recorder/panel setting conditions provide 10 sets of internal storage memory
- Intelligent temperature-controlled fan effectively reduces noise
- Dimension is 213mm (W) x 145mm (H) x 362mm (D)
Contents
Programmable DC power supply, Power cord, Test lead : GTL-104A x 1, GTL-105A x 1.
Technical Specifications
Programmable
-
-
360W
230VAC
GPP Series
No SVHC (10-Jun-2022)
1 Output
36V
10A
100VAC
-
-
Technical Docs (1)
Alternatives for GPP-3610H (LAN)
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate