Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoDAQ-903
Order Code4380102
Product RangeDAQ-9600 Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,529.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,529.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoDAQ-903
Order Code4380102
Product RangeDAQ-9600 Series
Technical Datasheet
Accessory Type40-Channel Single-Ended Multiplexer Module
Product RangeDAQ-9600 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
DAQ-903 is a 40-channel single-ended multiplexer. DAQ-903 can switch 40 single-wire inputs per module. It can be used for common-low applications such as battery testing, component characterization and desktop testing. The low voltage connection is isolated from ground and can be floated up to 300 V. DAQ-903 also supports all 2-wire internal measurements except current.
- The scanning speed can reach 80 channels per second
- Single-wire switching is suitable for common-low applications
- Built-in temperature cold junction reference
Technical Specifications
Accessory Type
40-Channel Single-Ended Multiplexer Module
Product Range
DAQ-9600 Series
For Use With
GW Instek DAQ-9600 Series Data Acquisition System
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6