Print Page
32 In Stock
16 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 365.900 |
| 5+ | kr 294.580 |
| 10+ | kr 268.350 |
| 20+ | kr 262.990 |
Price for:Each
Minimum: 1
Multiple: 1
kr 365.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No71BD30-01-2-AJN
Order Code1190400
Product Range71 Series
Technical Datasheet
No. of Switch Positions6 Position
No. of Poles2 Pole
Angle of Throw30°
Contact Current AC Max300mA
Contact Voltage AC Max115V
Product Range71 Series
IlluminationNon Illuminated
Contact Current DC Max300mA
Contact Voltage DC Max30V
Product Overview
The 71BD30-01-2-AJN is a double-pole 6-position 1-deck Rotary Switch with adjustable stop. The 71 series switch is made up of diallyl per (MIL-M-14) ASTM-D-5948 cover, base and deck separator, thermoplastic rotor mounting plate, tin/zinc-plated zinc casting bushing, silver alloy and beryllium copper rotor contact and gold-plated brass terminals.
- Performance and value leader
- Moulded-in position terminals
- 50mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
No. of Switch Positions
6 Position
Angle of Throw
30°
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
30V
No. of Poles
2 Pole
Contact Current AC Max
300mA
Product Range
71 Series
Contact Current DC Max
300mA
Technical Docs (1)
Alternatives for 71BD30-01-2-AJN
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026