Print Page
11 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 236.460 |
5+ | kr 210.160 |
10+ | kr 184.610 |
20+ | kr 168.220 |
50+ | kr 164.870 |
Price for:Each
Minimum: 1
Multiple: 1
kr 236.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No56SDP30-01-1-AJN
Order Code1190377
Product Range56 Series
Also Known As56SDP30-01PAJN
Technical Datasheet
No. of Switch Positions12 Position
No. of Poles1 Pole
Angle of Throw30°
Contact Current AC Max200mA
Contact Voltage AC Max115V
Product Range56 Series
IlluminationNon Illuminated
Contact Current DC Max200mA
Contact Voltage DC Max30V
Product Overview
The 56SDP30-01-1-AJN is a single-pole 12-position 1-deck Rotary Switch with shaft/panel seal, adjustable stop and PC mount on terminals. The 56 series switch is made up of tin-zinc-plated zinc die cast housing, passivated 303 stainless steel stop pins, moulded thermoplastic detent rotor, silver over nickel plate brass rotor contact and moulded thermoset plastic base.
- Requires minimum distance behind the panel
- Adjustable stop types provide prototypes immediately
- Tinned music wire detent spring, nickel-plated steel detent balls
- 100mΩ Maximum contact resistance
- 10000MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
No. of Switch Positions
12 Position
Angle of Throw
30°
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
30V
No. of Poles
1 Pole
Contact Current AC Max
200mA
Product Range
56 Series
Contact Current DC Max
200mA
Technical Docs (1)
Alternatives for 56SDP30-01-1-AJN
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017917