Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGP15G-U4
Order Code5019254
Product RangeGP15G Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGP15G-U4
Order Code5019254
Product RangeGP15G Series
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyZinc Chloride
Battery Capacity-
External Diameter14.5mm
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity4
Battery Type / SizeAA
Weight17.3g
Battery IEC CodeR6
Battery NEDA Code-
Battery Compliance-
Product RangeGP15G Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The GP15G-U4 is a non-rechargeable mercury free Greencell Extra Heavy-duty Battery with zinc chloride technology and metal jacket with PVC tube insulation. It has protruded positive and flat negative terminals. It is suitable for toys, photographic equipment, data banks, calculators, audio appliances, remote controls and paging machines.
Applications
Power Management, Consumer Electronics, Audio, Industrial
Notes
Unless otherwise specified, every battery will carry an expiry date code for 24 months.
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Zinc Chloride
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AA
Battery IEC Code
R6
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Battery Size Code
AA
Battery Capacity
-
External Height
50.5mm
Pack Quantity
4
Weight
17.3g
Battery NEDA Code
-
Product Range
GP15G Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08