Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,883.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,883.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLAMOX LUXO
Manufacturer Part NoL-1 LED GREY
Order Code2447947
Technical Datasheet
Length100cm
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage20V
Power Rating11W
Product Range-
Plug TypeUK Type G
Product Overview
The L-1 LED GREY is a classic L-1 design Icon and productivity booster Task Light with a modern LED module. It is versatility, quality and stylish design that can produce a product of such long-lasting popularity. It has been distinguished by many prestigious awards in the world of industrial design. The LED is dimmable and has an automatic shut-OFF after 4 or 9 hours in order to save energy.
- Standard with table clamp
- LED has an incredibly long life span
Applications
Lighting, LED Lighting
Technical Specifications
Length
100cm
Light Source
LED
Supply Voltage
20V
Product Range
-
Lamp Base Type
-
Lens Diameter
-
Power Rating
11W
Plug Type
UK Type G
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:94052190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2