Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 766.810 |
5+ | kr 713.160 |
10+ | kr 673.840 |
25+ | kr 653.990 |
50+ | kr 635.330 |
Price for:Each
Minimum: 1
Multiple: 1
kr 766.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoD-4455
Order Code1696020
Technical Datasheet
Rack U Height1U
External Width - Metric465mm
External Depth - Metric279mm
For Use With19" Enclosures / Racks
External Width - Imperial18.3"
External Depth - Imperial11"
Product Range-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rack U Height
1U
External Depth - Metric
279mm
External Width - Imperial
18.3"
Product Range
-
SVHC
No SVHC (25-Jun-2025)
External Width - Metric
465mm
For Use With
19" Enclosures / Racks
External Depth - Imperial
11"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3814