Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5,565.220 |
5+ | kr 5,159.800 |
10+ | kr 4,987.130 |
25+ | kr 4,817.440 |
Price for:Each
Minimum: 1
Multiple: 1
kr 5,565.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoD-4454-19X24
Order Code1695106
Technical Datasheet
Rack U Height-
External Width - Metric432mm
External Depth - Metric610mm
For Use WithVent Rack Cabinets
External Width - Imperial17"
External Depth - Imperial24"
Product Range-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rack U Height
-
External Depth - Metric
610mm
External Width - Imperial
17"
Product Range
-
SVHC
No SVHC (25-Jun-2025)
External Width - Metric
432mm
For Use With
Vent Rack Cabinets
External Depth - Imperial
24"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.82668