Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No020-3493
Order Code4802957
Product RangeFS-550E Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 2,609.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,609.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No020-3493
Order Code4802957
Product RangeFS-550E Series
Technical Datasheet
Flow Switch TypeSPDT
Flow Rate Min15l/min
Flow Rate Max125l/min
Operating Pressure Min-
Operating Pressure Max55bar
Supply Voltage Min-
Supply Voltage Max-
Contact Rating500mA
Switching Voltage AC Max250V
Switching Voltage DC Max-
Media TypeWater
Process Connection SizeR1
Process Connection TypeThreaded
Pipe Size-
Housing MaterialBrass
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeFS-550E Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flow Switch Type
SPDT
Flow Rate Max
125l/min
Operating Pressure Max
55bar
Supply Voltage Max
-
Switching Voltage AC Max
250V
Media Type
Water
Process Connection Type
Threaded
Housing Material
Brass
Operating Temperature Max
80°C
Qualification
-
Flow Rate Min
15l/min
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
500mA
Switching Voltage DC Max
-
Process Connection Size
R1
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
FS-550E Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6