Product Information
Product Overview
The G203V is a Stepper Motor Drive uses a synchronous PWM design that is absolutely silent when the motor is stopped or turning slowly. It virtually eliminates stopped-motor heating regardless of power supply voltage. The G203V is a jumper-free drive. There are no internal user settings at all so there is no need to ever remove the drive cover at all. It uses a 2-piece modular main connector. The connector is split in two pieces, terminals 1 through 6 (power supply and motor leads) and terminals 7 through 12 (control interface). Each can be removed separately by pulling the connector body upwards and off of the mating header pins on the G203V. The connectors must initially be removed to mount the G203V to a heat sink or chassis.
- 200ns Before step pulse rising edge direction setup
- 200ns Hold after step pulse rising edge direction setup
Applications
Industrial, Motor Drive & Control, Automation & Process Control
Technical Specifications
Microstep Drive
7A
80VDC
No SVHC (07-Nov-2024)
Two Phase
15VDC
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate