Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 494.490 |
Price for:Each
Minimum: 1
Multiple: 1
kr 494.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFTDI
Manufacturer Part NoUMFT600X-B
Order Code2748203
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeFIFO to USB 3.0 Bridge
Silicon ManufacturerFTDI
Silicon Core NumberFT600
Product Range-
Kit ContentsDev Board FT600
Product Overview
UMFT600X-B is a FT600 USB3.0 to 16bit FIFO bus, FMC connector (for Xilinx FPGA) development board. The UMFT60xx is an evaluation/development module with FMC connector for interfacing FTDI’s FT600 USB 3.0 Superspeed IC with external hardware. The UMFT60xx allows for bridging a 16-bit wide parallel FIFO bus to a USB3.0 host and evaluating the FT600 performance. Suitable for applications requiring high volume and fast data transfer such as with test and measurement, dataloggers or camera equipment.
- 16bit FIFO bus
- FMC (Low Pin Count)connector with B version chip
- Support USB 3.0 superspeed (5Gbps)/USB 2.0 high speed (480Mbps)/USB 2.0 full speed (12Mbps) transfer
- 4 IN channels and 4 OUT channels on FIFO bus connectivity
- Supports multi voltage I/O: 1.8V, 2.5V and 3.3V
- High speed connector for FIFO bus : FMC or HSMC
- FMC connector is compatible with most Xilinx FPGA reference design boards
- HSMC is compatible with most Altera FPGA reference design boards
- Multi powered options: external DC powered, BUS powered, FMC/HSMC powered
- Hardware reset and remote wake-up and Micro-USB3.0 receptacle
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
FTDI
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
FIFO to USB 3.0 Bridge
Silicon Core Number
FT600
Kit Contents
Dev Board FT600
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01