Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 76.180 |
5+ | kr 74.690 |
Price for:Each
Minimum: 1
Multiple: 1
kr 76.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFTDI
Manufacturer Part NoUMFT230XB-01
Order Code2081336
Technical Datasheet
Accessory TypeUSB to I2C Breakout Module
For Use With-
Product Range-
Product Overview
UMFT230XB-01 is a FT230XQ USB to reduce UART breakout board. This breakout board converts USB2.0 full-speed to basic UART. module does not has a USB connector, instead the module plug directly into the USB host connector and the pads of the PCB make electrical contact with the electrical contacts of the USB connector.
- USB to UART with four control bus lines
- 3.3V power out (with a 50mA current limit) and fused 5V
- UART rate can be up to 3Mega Baud
Technical Specifications
Accessory Type
USB to I2C Breakout Module
Product Range
-
For Use With
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635