Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFORGEFIX
Manufacturer Part NoMPS315Y
Order Code3374767
Product RangeForgefix - Countersunk Pozidriv ZYP Screws
Also Known AsGTIN UPC EAN: 5028485992059
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 10.140 |
10+ | kr 9.460 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
kr 10.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFORGEFIX
Manufacturer Part NoMPS315Y
Order Code3374767
Product RangeForgefix - Countersunk Pozidriv ZYP Screws
Also Known AsGTIN UPC EAN: 5028485992059
Thread Size - Imperial-
Thread Size - Metric3mm
Screw Length15mm
Fastener PlatingYellow Zinc
Fastener MaterialSteel
Screw Head StyleFlat / Countersunk Head Pozidriv
Product RangeForgefix - Countersunk Pozidriv ZYP Screws
SVHCTo Be Advised
Product Overview
Multi-purpose screw For use in hardwood, softwood, masonry, chipboard and MDF, sheet steel and plastic.
- PZ1 Drive, Industry standard head
- Single thread
- Countersunk head
- Yellow zinc passivated finish
Technical Specifications
Thread Size - Imperial
-
Screw Length
15mm
Fastener Material
Steel
Product Range
Forgefix - Countersunk Pozidriv ZYP Screws
Thread Size - Metric
3mm
Fastener Plating
Yellow Zinc
Screw Head Style
Flat / Countersunk Head Pozidriv
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129