Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFORDATA
Manufacturer Part NoFC1602N01-FHYYBW-51SE
Order Code3565083
Also Known AsFC1602N01-FHYYBW-51SE, FC1602N01-FHYYBW-51
Technical Datasheet
8 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 98.140 |
| 5+ | kr 93.490 |
| 10+ | kr 90.190 |
| 50+ | kr 87.650 |
| 100+ | kr 85.850 |
| 250+ | kr 84.130 |
Price for:Each
Minimum: 1
Multiple: 1
kr 98.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFORDATA
Manufacturer Part NoFC1602N01-FHYYBW-51SE
Order Code3565083
Also Known AsFC1602N01-FHYYBW-51SE, FC1602N01-FHYYBW-51
Technical Datasheet
Character Count x Line16 x 2
Display Appearance-
Logic Voltage5V
Interface Type-
Font Set-
Display ModeTransflective
Character Size4.35mm
LCD Display TypeSTN
Module Size80mm x 36mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourYellow Green
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Transflective alphanumeric LCD module
- 16 characters by 2 Lines display format
- Edge type LED backlight (long life span version)
- Operating temperature from -20°C to +70°C
- ST7066U+ST7065C controller
- Overall size is 80.0W x 36.0H
- Dot size is 0.55W x 0.50H
- Viewing area is 64.5W x 13.8H
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Font Set
-
Character Size
4.35mm
Module Size
80mm x 36mm
Operating Temperature Max
70°C
Backlighting Colour
Yellow Green
SVHC
No SVHC (25-Jun-2020)
Display Appearance
-
Interface Type
-
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044