Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,089.000 |
Product Information
Product Overview
FLUKE T6-600/EU is an electrical tester that works in cramped electrical boxes and trying to find safe metallic contact points is often challenging. The Fluke T6-600 electrical tester with FieldSense™ technology lets users quickly and safely take measurements by sliding the open fork over a conductor, without the need for test leads. The T6-600 works with wires up to AWG 4/0 (120mm²) with a 17.8mm jaw opening. FieldSense™ technology is a breakthrough in how voltage is measured. Other open fork testers detect a magnetic field to show AC current. FieldSense™ technology detects an electrical field, which interacts with a reference signal created by the T6 tester, which shows the measurement value on the tester’s display.
- Measure AC voltage and current without touching a live wire
- Troubleshoot with all power supply measurements at-a-glance
- See AC voltage and current values without test leads
- Dimension is 61.1 x 259.3 x 43.8mm
- 17.8mm jaw opening
- Operating temperature range from -10°C to +50°C
- IEC/EN 61010-1: pollution degree 2 safety standards
Contents
FLUKE T6-600 electrical tester, Attached test leads with removable 4mm probe caps, Quick reference guide.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront. An exclusive10% discount has been applied to this product. Offer valid while stocks last!.
Technical Specifications
AC Current, AC/DC Voltage, Continuity, Resistance
True RMS
Auto
600V
200A
2 Years
No SVHC (15-Jun-2015)
-
-
600V
-
2kohm
-
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate