Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE T110/VDE LASER
Order Code2841234
Also Known AsT110/VDE LASER
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE T110/VDE LASER
Order Code2841234
Also Known AsT110/VDE LASER
Technical Datasheet
DMM FunctionsAC/DC Voltage, Continuity, Frequency
No. of Digits-
DMM Response Type-
Display Count-
Range SelectionManual
Voltage Measure DC Max690V
Voltage Measure AC Max690V
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max-
Manufacturer Warranty2 Years
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
IP64 rated two-pole voltage and continuity tester with switchable load. 4 ways to detect ac/dc voltage a clear, instantly visible LED indicator, a bright digital display of the measurement value, an audible continuity test and vibration to give tactile feedback (vibration indicator).
- CAT IV 600V, Cat III 690V safety rating
- Backlit graduated scale and backlit indicators
- Vibration provides tactile feedback
- Audio on/off for testing in quiet areas and low battery indicator
- Powered by 2-AA batteries, detects voltage even with discharged batteries
- Improved probe docking for secure storage
- Phase rotation indicator for 3-phase systems
- Push-on probe tips, probe tip protector and storage accessory
- WearGuard™ insulation shows damage to test leads
- Built-in electric torch
Applications
Test & Measurement
Contents
Voltage and continuity tester, GS38 probe tip sheath, 4mm ∅ probe extensions.
Technical Specifications
DMM Functions
AC/DC Voltage, Continuity, Frequency
DMM Response Type
-
Range Selection
Manual
Voltage Measure AC Max
690V
Current Measure AC Max
-
Manufacturer Warranty
2 Years
SVHC
No SVHC (07-Jul-2017)
No. of Digits
-
Display Count
-
Voltage Measure DC Max
690V
Current Measure DC Max
-
Resistance Measure Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5