Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,763.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,763.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE PRV240FS
Order Code2784988
Technical Datasheet
Accessory TypeProving Unit
For Use WithFluke T6 Electrical Testers
Product Range-
Product Overview
The Fluke PRV240FS Proving Unit is a portable, pocket-sized, battery-powered voltage source. It is specifically built to prove thefunctionality of the FieldSense measurement on the T6 electrical testers. It also provides ac and dc voltages for other HiZ instruments in your tool box. Using the PRV240FS reduces the risk of shock and arc flash by validating the functionality of test tools without placing yourself in a potentially hazardous electrical environment.
- Can prove functionality of the FieldSense measurement on the T6 electrical testers
- Sources both ac and dc steady-state voltage—supplies 240 V dc/ac.
- A single switch and a set of LEDS indicate functionality of both FieldSense no-test-lead voltage measurement capability, plus standard ac and dc measurements
- Compatible with high impedance multimeters or clamp meters.
- Voltage is sourced through a central hub designed to test the T6 FieldSense open fork
- Operating humidity range from 0% to 90% (0°C to 35°C), operating altitude is 2000m
- Dimension is 11.7cm x 7.4cm x 4.5cm (4.6in x 2.9in x 1.75in), weight is 0.23Kg includes batteries
Contents
PRV240FS proving unit, TPAK hanging strap, Four AA batteries, Instruction sheet.
Technical Specifications
Accessory Type
Proving Unit
Product Range
-
For Use With
Fluke T6 Electrical Testers
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.349