Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 884X-USB
Order Code1274096
Technical Datasheet
Accessory TypeCable Adaptor
For Use WithRS-232 Interface Adapter Cable
Product Range-
Product Overview
The FLUKE 884X-USB is an USB to RS232 Cable Adapter converts from standard DB 9-pin serial to USB 2.0. It requires an available PC communications port.
- USB-to-serial-RS-232 interface adapter cable
- 1.65m Cable length
Applications
Industrial
Contents
Cable Adapter, Cable and USB driver disk (CD-ROM).
Technical Specifications
Accessory Type
Cable Adaptor
Product Range
-
For Use With
RS-232 Interface Adapter Cable
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1