Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,771.000 |
Product Information
Product Overview
FLUKE 80TK is a thermocouple converter for use with any K-type thermocouple and a digital multimeter. The 80TK accepts the output of any K-type thermocouple and converts it to 1mV per degree (Celsius or Fahrenheit). A three-position switch acts as a power switch as well as selecting Fahrenheit or Celsius scaling for the output. In addition, the OFF position of the power switch allows you to read the battery condition via the external multimeter. The thermocouple input accepts wire leads or standard mini thermocouple connectors. Temperature is measured by exposing or attaching the thermocouple to the surface to be measured. The multimeter displays the temperature directly in degrees Fahrenheit or Celsius.
- 60V DC, 24V AC maximum voltage at thermocouple input
- Measurement range from -50 to 1000°C
- One year warranty
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
Thermocouple Module
-
Fluke Digital Multimeters
No SVHC (15-Jun-2015)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate