Product Information
Product Overview
FLUKE-805/805 ES is a bundle of Fluke 805 vibration meter and the Fluke 805 ES is an external vibration sensor. The Fluke 805 vibration meter is the most reliable vibration screening device available for frontline mechanical troubleshooting teams that need repeatable, severity-scaled readings of overall vibration and bearing condition. It measures overall vibration (10Hz to 1,000Hz) for acceleration, velocity, and displacement units of measurement for a wide variety of machines. It features a coloured lighting system (green, red) and on-screen comments to indicate how much pressure needs to be applied to take measurements. The 805ES allows users to take measurements in crowded or hard-to-reach locations, behind machine guards or enclosures, or in out-of-reach places where it is difficult to apply sufficient manual pressure to the 805 vibration meter.
- 805: compares vibration levels with ISO-10816 severity scales
- Allows users to view trending in Microsoft® Excel using pre-built templates
- Measures temperature with spot IR sensor to increase diagnostic capabilities
- Holds and saves up to 3,500 measurements in on-board memory
- Provides external accelerometer support for hard to reach locations
- Provides audio output for listening to bearing tones directly
- Features built-in flashlight for viewing measurement locations in dark areas
- Provides large high-resolution display for easy navigation and viewing
- 805 ES: low-profile 90-degree sensor body allows the sensor to get into tight spots
- Rugged, sealed cable connector with strain relief tail reduces cable wear
Contents
Fluke 805 vibration meter and the Fluke 805 ES external vibration sensor, USB cable, Storage case, Belt holster, Quick reference guide, CD-ROM (includes MS Excel template and documentation), Two (2) AA batteries.
Technical Specifications
100mV/g
80kHz
0.071mm
-
10Hz to 1kHz
0.241mm
0.058mm
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate