Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6,481.000 |
Product Information
Product Overview
FLUKE 54 II B is a data logging thermometer with dual input. It can log up to 500 points of data to internal memory. Fast response and laboratory accuracy (0.05% + 0.3 °C). Take contact temperature for checking motors, insulation, breakers, pipes, corroded connections, liquids, and wires with industrial standard J, K, T, E, N, R, and S type thermocouple (temperature sensors).
- Recall function allows logged data to be easily reviewed on the meter display
- Relative time clock on MIN, MAX, and AVG provides a time reference for major events
- Electronic offset function allows compensation of thermocouple errors to maximize overall accuracy
- Splash and dust resistant case protected by impact absorbing holster
- User-friendly front panel is easy to set up and operate
- Sleep mode increases battery life; typical 1000-hour battery life
- Battery door allows easy battery replacement without breaking the calibration seal
- 3 year warranty, size (L x W x D) is 173 x 86 x 38mm
- Operating temperature range from -10°C to 50°C
- CSA C22.2 No. 1010.1 1992; EN 61010 Amendments 1,2 overvoltage category
Contents
Dual input digital thermometer, Impact absorbing holster, Two 80-PK-1 bead probe thermocouple.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
0°C to +1767°C
86mm
50 Series II
38mm
173mm
To Be Advised
Technical Docs (2)
Alternatives for FLUKE 54 II B
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate