Product Information
Product Overview
Advanced power quality functions, unprecedented energy analysis capabilities Think of the Fluke 435 II Power Quality and Energy Analyzer as your insurance policy. No matter what goes wrong in your facility, with the 435 II you will always be prepared. Equipped with advanced power quality functions and energy monetization capabilities, there is no electrical issue this model can’t handle. The 435 Series II offer the best in power quality analysis and introduce the ability to monetarily quantify energy losses. The new Fluke 435 II model help locate, predict, prevent, and troubleshoot power quality problems in three-phase and single-phase power distribution systems. Additionally, the Fluke-patented energy loss algorithm, Unified Power Measurement, measures and quantifies energy losses due to harmonics and unbalance issues, allowing the user to pinpoint the origin of energy waste within a system.
- PowerWave data capture – capture fast RMS values to see every waveform
- Power inverter efficiency – Power inverter efficiency
- Energy monetization – calculate the fiscal cost of energy waste due to poor power quality
- Energy assessment – quantify the before and after installation improvements in energy consumption
- Frontline troubleshooting – quickly diagnose problems on-screen to get your operation back online
- Predictive maintenance – detect and prevent power quality issues before they cause downtime
- Long-term analysis – uncover hard-to-find or intermittent issues
- Load studies – verify electrical system capacity before adding loads
Applications
Test & Measurement, Industrial Maintenance, Power Management, Safety, Facility Maintenance, Maintenance & Repair
Contents
BC430 Power Adapter, International plug adapter set, BP290 (Single capacity Li-ion battery) 28 Wh (8 hours or more), TL430 Test lead and Crocodile clip set, WC100 colour coding clips and regional decals, i430flex-TF, 24 inch (61 cm) length, 4 clamps, 8 GB SD card, PowerLog on CD (includes operator manuals in PDF format), USB cable A-B mini, C1740 Soft Case
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Energy, Harmonics, Power
1V to 1kV
256mm
64mm
No SVHC (15-Jun-2015)
8 Channel
100kHz
169mm
430 Series II
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate