Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 23,352.510 |
Product Information
Product Overview
FLK-DS703 FC is a diagnostic video borescope designed for industrial inspections requiring a powerful diagnostic videoscope designed to stand up to the dirtiest, most harsh environments. Expand the flexibility of videoscope with optional probes offering cameras that range in diameter from 3.8mm to 8.5mm and probes as long as 20meters.
- High definition probe with dual-view camera, 1200 x 720 (864,000 pixels) camera resolution
- Processing speeds that render a smooth, clear, consistent image
- 7” LCD screen for easy viewing
- Macro to micro zoom function
- Adjustable lighting to capture the best image
- Up-is-Up® technology for an appropriate orientation, regardless of the probe location
- Fluke Connect® allows you to save and share images directly from the diagnostic scope
- Detachable, semi-rigid and waterproof videoscope
- Intuitive, easy to navigate button technology, 4 functional keys, 4 navigational, 1 select button
- Dimension is 6.98 x 8.85 inches (17.73 x 22.48 cm)
Contents
High resolution diagnostic videoscope with 8.5mm HD DUALVIEW (1.2M) probe, Hand strap, Neck strap, USB cable, AC power supply/battery charger, TPAK magnetic hanger, Protective EVA case.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
-
1280 x 720 Pixels
USB / Micro HDMI
8.5mm
1x to 8x
No SVHC (15-Jun-2015)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate