Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLK-DS701
Order Code2900625
Technical Datasheet
Product Range-
Camera Head Diameter8.5mm
Resolution800 x 600 Pixels
Magnification1x to 8x
Output ConnectionUSB
SVHCNo SVHC (15-Jan-2018)
Alternatives for FLK-DS701
1 Product Found
Product Overview
Diagnostic videoscope with 7" LCD features an adjustable LED light, digital zoom for quality images and a 7" LCD screen for accurate inspections in difficult to reach spaces. Rotate the display screen for appropriate image display, regardless of the orientation of the probe with the Up is Up™ technology.
- 800 x 600 resolution
- Intuitive user interface
- Easy to navigate button technology
- High definition probe with dual-view camera
- Processing speeds that render a smooth, clear, consistent image
- Macro to micro zoom function
- Adjustable lighting to capture the best image
Contents
Diagnostic videoscope, 1.2m/8.5mm semi-ridged probe, USB cable, TPAK magnetic hanger, Hand strap, AC power supply/battery charger, Protective EVA case.
Technical Specifications
Product Range
-
Resolution
800 x 600 Pixels
Output Connection
USB
Camera Head Diameter
8.5mm
Magnification
1x to 8x
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90065900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.859727