Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 26,654.520 |
Price for:Each
Minimum: 1
Multiple: 1
kr 26,654.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part NoFLUKE-5628-12-D
Order Code4667415
Technical Datasheet
RTD TypeProbe
RTD Accuracy-
Measured Temperature Min-200°C
Measured Temperature Max661°C
Resistance @ 0°C25.5ohm
RTD Element MaterialPlatinum
Probe MaterialInconel 600
Probe Diameter6.35mm
Probe Length304.8mm
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination5 Pin DIN Connector
Wire Configuration-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-200°C
Resistance @ 0°C
25.5ohm
Probe Material
Inconel 600
Probe Length
304.8mm
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (21-Jan-2025)
RTD Accuracy
-
Measured Temperature Max
661°C
RTD Element Material
Platinum
Probe Diameter
6.35mm
Cable Length - Metric
-
Cable Termination
5 Pin DIN Connector
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001