Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No155421-5001
Order Code2677912
Product Range155421 Series
Also Known AsGTIN UPC EAN: 889056464758
Technical Datasheet
7 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,304.000 |
5+ | kr 2,258.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
kr 2,304.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No155421-5001
Order Code2677912
Product Range155421 Series
Also Known AsGTIN UPC EAN: 889056464758
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat5e
Wire Gauge22AWG
Conductor Area CSA0.34mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Pairs2 Pair
Jacket ColourGreen
No. of Max Strands x Strand Size19 x 0.15mm
Voltage Rating600V
Jacket MaterialWSOR
Conductor MaterialTinned Copper
External Diameter6.8mm
Product Range155421 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
155421-5001 is a flamar PROFINET C network cable for use with micro-change (M12) 130047, 120100, 130034, 120071 parts.
- 300m cable length
- Green WSOR jacket
- 600V maximum voltage
- Braided shielding, 4 circuits, 2x(2x0.34mm²) / 2x(2x22 AWG) cable
- 6.80mm diameter, 300.0m length
- Operating temperature range from -10° to +60°C
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
No. of Pairs
2 Pair
No. of Max Strands x Strand Size
19 x 0.15mm
Jacket Material
WSOR
External Diameter
6.8mm
SVHC
No SVHC (21-Jan-2025)
LAN Category
Cat5e
Conductor Area CSA
0.34mm²
Reel Length (Metric)
100m
Jacket Colour
Green
Voltage Rating
600V
Conductor Material
Tinned Copper
Product Range
155421 Series
Alternatives for 155421-5001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7