Print Page
Image is for illustrative purposes only. Please refer to product description.
219 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 79.630 |
5+ | kr 64.240 |
10+ | kr 60.360 |
20+ | kr 55.500 |
50+ | kr 42.580 |
Price for:Each
Minimum: 1
Multiple: 1
kr 79.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 687 94 AL
Order Code4064597
Technical Datasheet
Thermal Resistance3.35K/W
Packages Cooled-
External Width - Metric42mm
External Height - Metric35mm
External Length - Metric94mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.65"
External Height - Imperial1.38"
External Length - Imperial3.7"
External Diameter - Imperial-
Product Range-
Technical Specifications
Thermal Resistance
3.35K/W
External Width - Metric
42mm
External Length - Metric
94mm
Heat Sink Material
Aluminium
External Height - Imperial
1.38"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
-
External Height - Metric
35mm
External Diameter - Metric
-
External Width - Imperial
1.65"
External Length - Imperial
3.7"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.171