Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLAM 3 D 100 5
Order Code4708882
Product RangeLAM 3 D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,117.000 |
| 5+ | kr 857.570 |
| 10+ | kr 840.380 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,117.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLAM 3 D 100 5
Order Code4708882
Product RangeLAM 3 D Series
Technical Datasheet
Thermal Resistance0.98K/W
External Height - Metric30mm
External Width - Metric60.5mm
External Length - Metric100mm
Flow Rate Max6.8m³/h
Noise Rating25dBA
Heat Sink Mounting-
Heat Sink MaterialAluminium
External Height - Imperial1.18"
External Width - Imperial2.38"
External Length - Imperial3.94"
Product RangeLAM 3 D Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.98K/W
External Width - Metric
60.5mm
Flow Rate Max
6.8m³/h
Heat Sink Mounting
-
External Height - Imperial
1.18"
External Length - Imperial
3.94"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
30mm
External Length - Metric
100mm
Noise Rating
25dBA
Heat Sink Material
Aluminium
External Width - Imperial
2.38"
Product Range
LAM 3 D Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008