Print Page
Image is for illustrative purposes only. Please refer to product description.
189 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 45.920 |
5+ | kr 33.290 |
10+ | kr 31.140 |
20+ | kr 29.280 |
50+ | kr 24.150 |
Price for:Each
Minimum: 1
Multiple: 1
kr 45.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoAKK 127
Order Code4621360
Technical Datasheet
Thermal Resistance14°C/W
Packages CooledTO-3
External Width - Metric40mm
External Height - Metric12.7mm
External Length - Metric27mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.57"
External Height - Imperial0.5"
External Length - Imperial1.06"
External Diameter - Imperial-
Product Range-
Product Overview
The AKK 127 is a die-cast Heat Sink made of aluminium with black lacquered finish. It is suitable for use with transistor-design TO-3.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
14°C/W
External Width - Metric
40mm
External Length - Metric
27mm
Heat Sink Material
Aluminium
External Height - Imperial
0.5"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-3
External Height - Metric
12.7mm
External Diameter - Metric
-
External Width - Imperial
1.57"
External Length - Imperial
1.06"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592