Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No41.52.8.024.0000
Order Code2409275
Product Range41 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current8A
Product Range41 Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance350ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Finder 41 series electromechanical relays are low profile PCB relays. These electromechanical power relays have maximum height of 15.7mm and can be incorporated in miniature equipments. It offers high isolation of 6KV, 8mm creepage and clearance distances between coil and contacts.
- Single pole relays except 41.52 series are available in double pole
- 3.5mm or 5mm contact pin pitch
- SPDT, DPDT contact configuration
- Available in flux proof RT II standard and wash tight RT III version
- Switching capacity of 12A, 16A, 8A at 250VAC
- AC and DC coils available based on ordering
- Cadmium free contact materials
- 35mm rail mount via screw or screwless sockets
- DC coil power of 400mW
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
350ohm
Coil Voltage
24VAC
Product Range
41 Series
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014