Print Page
770 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 65.000 |
5+ | kr 62.540 |
10+ | kr 60.090 |
20+ | kr 57.640 |
50+ | kr 55.180 |
Price for:Each
Minimum: 1
Multiple: 1
kr 65.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No40.52.8.024.0000
Order Code1169169
Product Range40 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current8A
Product Range40 Series
Relay MountingThrough Hole
Coil TypeAC
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance320ohm
Approvals & StandardsCSA, UL, VDE
Product Overview
The Finder 40 series are miniature PCB or plug-in relays. These electromechanical relays offer high isolation of 6KV, 8mm creepage and clearance distances between coil and contacts.
- PCB mount / Plug In
- 5 mm pinning
- AC coil
- UL, CSA and VDE standards approved
- Cadmium free contact materials
- 8 mm Creepage and Clearance, 6 kV (1.2/50µs) between coil and contact
- Meets EN 60335-1 glow wire requirements
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
320ohm
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
24VAC
Product Range
40 Series
Coil Type
AC
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL, VDE
Technical Docs (1)
Alternatives for 40.52.8.024.0000
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016