Print Page
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | kr 258.420 |
5+ | kr 246.100 |
10+ | kr 240.360 |
20+ | kr 234.910 |
Price for:Each
Minimum: 1
Multiple: 1
kr 258.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No38.52.8.230.0060
Order Code4703593
Product Range38 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage230VAC
Contact Current8A
Product Range38 Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC400V
Relay TerminalsBox Clamp
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
DIN Rail
Contact Voltage VAC
400V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
230VAC
Product Range
38 Series
Coil Type
Non Latching
Relay Terminals
Box Clamp
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0655