Print Page
16 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 193.170 |
5+ | kr 183.030 |
10+ | kr 173.850 |
20+ | kr 165.580 |
50+ | kr 161.700 |
Price for:Each
Minimum: 1
Multiple: 1
kr 193.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No38.51.7.006.0050
Order Code1169345
Product Range38 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage6VDC
Contact Current6A
Product Range38 Series
Relay MountingDIN Rail
Coil TypeDC Sensitive
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance-
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 38.51.7.006.0050 is an Electromechanical Relay Interface Module with sensitive DC coil. This 38 series 35mm rail (EN 60715) mount module has 1CO (SPDT) cadmium-free standard AgNi contact with screw terminals. Instant ejection of relay by plastic retaining clip. Integral coil indication and protection circuit.
- Ideal interface for PLC and electronic systems
- 6.2mm Wide
- -40 to 70°C Operating temperature range
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250VAC
Contact Voltage VDC
30V
Coil Resistance
-
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
6VDC
Product Range
38 Series
Coil Type
DC Sensitive
Relay Terminals
Screw
Contact Material
Silver Nickel
Approvals & Standards
CE, CSA, UL
Technical Docs (2)
Alternatives for 38.51.7.006.0050
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03