Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFINDER
Manufacturer Part No12.71.0.024.0000
Order Code1889080
Technical Datasheet
Product Range-
Timer FunctionsWeek Timer
Time Min7Days
Time Max-
No. of Timing Ranges1Ranges
No. of Digits-
Timer Output1 Changeover Relay
Supply Voltage Max24V
Current Rating Nom16A
Connection / TerminationScrew Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Time Min
7Days
No. of Timing Ranges
1Ranges
Timer Output
1 Changeover Relay
Current Rating Nom
16A
SVHC
No SVHC (25-Jun-2025)
Timer Functions
Week Timer
Time Max
-
No. of Digits
-
Supply Voltage Max
24V
Connection / Termination
Screw Terminals
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125