Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 194.550 |
5+ | kr 174.530 |
10+ | kr 154.300 |
50+ | kr 144.250 |
100+ | kr 137.410 |
250+ | kr 127.440 |
Price for:Each
Minimum: 1
Multiple: 1
kr 194.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBRE DATA
Manufacturer Part NoH3E2000BHR
Order Code1208870
Technical Datasheet
Wavelength Typ-
Data Rate Max-
Data Transmission Distance-
Forward Current If-
Forward Voltage-
Reverse Voltage Vr-
Signal Rate Max-
Fibre Optic Connector TypeSMA
Product Range-
Product Overview
The H3E2000BHR is a 660nm Fibre Optic Transmitter with universal LED emitter for maximising the applications of polymer optical fibre. It will also launch good levels of power into other multimode fibre types and the fast response time makes it suitable for data rates up to 10Mbps.
- 50mA Continuous forward current
- 70mW Power dissipation
- 4V Reverse voltage
- -40 to 80°C Operation temperature range
Applications
Fibre Optics, LED Lighting
Technical Specifications
Wavelength Typ
-
Data Transmission Distance
-
Forward Voltage
-
Signal Rate Max
-
Product Range
-
Data Rate Max
-
Forward Current If
-
Reverse Voltage Vr
-
Fibre Optic Connector Type
SMA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05