Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoTRH 2330 DIN-35 RAIL
Order Code4140811
Product RangeEURONORD Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 75.740 |
5+ | kr 74.250 |
10+ | kr 72.680 |
20+ | kr 71.190 |
50+ | kr 69.700 |
Price for:Each
Minimum: 1
Multiple: 1
kr 75.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTRH 2330 DIN-35 RAIL
Order Code4140811
Product RangeEURONORD Series
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithFibox PC / PCT / AB 2330/ Enclosures
Length285mm
Height1mm
Width35mm
Rail MaterialSteel
Fixing Centres-
Product RangeEURONORD Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
285mm
Width
35mm
Fixing Centres
-
SVHC
No SVHC (07-Nov-2024)
For Use With
Fibox PC / PCT / AB 2330/ Enclosures
Height
1mm
Rail Material
Steel
Product Range
EURONORD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092